G3VM61ER1TR | |
---|---|
DigiKey Part Number | 39-G3VM61ER1TR-ND - Tape & Reel (TR) 39-G3VM61ER1TRCT-ND - Cut Tape (CT) 39-G3VM61ER1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM61ER1TR |
Description | SSR RELAY SPST-NO 3A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM61ER1TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.01000 | ¥106.01 |
10 | ¥94.25500 | ¥942.55 |
25 | ¥89.54080 | ¥2,238.52 |
50 | ¥84.82840 | ¥4,241.42 |
100 | ¥80.11520 | ¥8,011.52 |
250 | ¥73.04620 | ¥18,261.55 |
500 | ¥68.33338 | ¥34,166.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥64.79893 | ¥97,198.40 |