TLP241A(TP1,F | |
---|---|
DigiKey Part Number | TLP241A(TP1FTR-ND - Tape & Reel (TR) TLP241A(TP1FCT-ND - Cut Tape (CT) TLP241A(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241A(TP1,F |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP241A(TP1,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.50000 | ¥18.50 |
10 | ¥11.92400 | ¥119.24 |
100 | ¥8.56380 | ¥856.38 |
500 | ¥7.23988 | ¥3,619.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.63016 | ¥9,945.24 |
3,000 | ¥6.33323 | ¥18,999.69 |
4,500 | ¥6.18495 | ¥27,832.27 |
7,500 | ¥6.02103 | ¥45,157.72 |
10,500 | ¥5.92542 | ¥62,216.91 |
15,000 | ¥5.83362 | ¥87,504.30 |