TLP176AM(TPL,E | |
---|---|
DigiKey Part Number | 264-TLP176AM(TPLETR-ND - Tape & Reel (TR) 264-TLP176AM(TPLECT-ND - Cut Tape (CT) 264-TLP176AM(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP176AM(TPL,E |
Description | SSR RELAY SPST-NO 700MA 0-60V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP176AM(TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.20100 | ¥122.01 |
25 | ¥11.56640 | ¥289.16 |
50 | ¥11.10320 | ¥555.16 |
100 | ¥10.66080 | ¥1,066.08 |
250 | ¥10.10248 | ¥2,525.62 |
500 | ¥9.69934 | ¥4,849.67 |
1,000 | ¥9.31240 | ¥9,312.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.73055 | ¥26,191.65 |
6,000 | ¥8.38225 | ¥50,293.50 |
9,000 | ¥8.18503 | ¥73,665.27 |