CPC1390GRTR

DigiKey Part Number
5656-CPC1390GRTR-ND - Tape & Reel (TR)
5656-CPC1390GRTRCT-ND - Cut Tape (CT)
5656-CPC1390GRTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1390GRTR
Description
SSR RELAY SPST-NO 140MA 0-400V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
140 mA
On-State Resistance (Max)
22 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.22000¥19.22
10¥18.01100¥180.11
25¥16.01040¥400.26
50¥15.20940¥760.47
100¥14.40860¥1,440.86
250¥12.80792¥3,201.98
500¥12.00740¥6,003.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.20679¥11,206.79
3,000¥11.00669¥33,020.07
5,000¥10.80659¥54,032.95
Manufacturers Standard Package