Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
549 In Stock | 1 : ¥50.50000 Cut Tape (CT) 1,000 : ¥29.44842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 200 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - | |||
514 In Stock | 1 : ¥295.05000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.35VDC | 0 V ~ 200 V | 5 A | 50 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - |