AQV252GAZ | |
---|---|
DigiKey Part Number | 255-3870-2-ND - Tape & Reel (TR) 255-3870-1-ND - Cut Tape (CT) 255-3870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252GAZ |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252GAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 120 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.54000 | ¥48.54 |
10 | ¥45.49600 | ¥454.96 |
25 | ¥40.44400 | ¥1,011.10 |
50 | ¥38.42240 | ¥1,921.12 |
100 | ¥36.39960 | ¥3,639.96 |
250 | ¥32.35536 | ¥8,088.84 |
500 | ¥30.33314 | ¥15,166.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.45952 | ¥30,459.52 |