ALQ109

DigiKey Part Number
255-3563-ND
Manufacturer
Manufacturer Product Number
ALQ109
Description
RELAY GEN PURPOSE SPDT 10A 9V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALQ109 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
44.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.45 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, cURuus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
203 Ohms
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.44000¥11.44
10¥10.76200¥107.62
25¥9.56760¥239.19
50¥9.09020¥454.51
100¥8.61210¥861.21
300¥7.65540¥2,296.62
500¥7.17712¥3,588.56
1,000¥6.69857¥6,698.57
5,000¥6.45934¥32,296.70
Manufacturers Standard Package