Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,326 In Stock 26,900 Factory | 1 : ¥32.00000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
572 In Stock | 1 : ¥43.17000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
1,678 In Stock | 1 : ¥10.37000 Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 5 A | 300VAC, 150VDC - Max | 1500VA, 750W | 150 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - |