G6L-1F DC12 | |
---|---|
DigiKey Part Number | Z1233-ND |
Manufacturer | |
Manufacturer Product Number | G6L-1F DC12 |
Description | RELAY TELECOM SPST 1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 800 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.96000 | ¥28.96 |
10 | ¥27.18900 | ¥271.89 |
25 | ¥24.16440 | ¥604.11 |
50 | ¥22.95760 | ¥1,147.88 |
100 | ¥21.74930 | ¥2,174.93 |
250 | ¥19.33252 | ¥4,833.13 |
500 | ¥18.12430 | ¥9,062.15 |
1,000 | ¥16.91608 | ¥16,916.08 |
5,000 | ¥16.31192 | ¥81,559.60 |