IM03GR | |
---|---|
DigiKey Part Number | PB1061TR-ND - Tape & Reel (TR) PB1061CT-ND - Cut Tape (CT) PB1061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM03GR |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM03GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.49000 | ¥45.49 |
10 | ¥39.77300 | ¥397.73 |
25 | ¥37.68560 | ¥942.14 |
50 | ¥36.18380 | ¥1,809.19 |
100 | ¥34.74040 | ¥3,474.04 |
250 | ¥32.92012 | ¥8,230.03 |
500 | ¥31.60682 | ¥15,803.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.34596 | ¥30,345.96 |
2,000 | ¥29.13546 | ¥58,270.92 |
3,000 | ¥28.44980 | ¥85,349.40 |