AQY221R6VY

DigiKey Part Number
255-3592-2-ND - Tape & Reel (TR)
255-3592-1-ND - Cut Tape (CT)
255-3592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221R6VY
Description
SSR RELAY SPST-NO 1A 0-30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 30 V
Load Current
1 A
On-State Resistance (Max)
350 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.22000¥72.22
10¥63.04700¥630.47
25¥59.74040¥1,493.51
50¥57.35760¥2,867.88
100¥55.07040¥5,507.04
250¥52.18508¥13,046.27
500¥50.10328¥25,051.64
1,000¥48.10469¥48,104.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥44.77690¥156,719.15
Manufacturers Standard Package