TLP3441(TP,F

DigiKey Part Number
TLP3441(TPFTR-ND - Tape & Reel (TR)
TLP3441(TPFCT-ND - Cut Tape (CT)
TLP3441(TPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3441(TP,F
Description
SSR RELAY SPST-NO 140MA 0-40V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3441(TP,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 40 V
Load Current
140 mA
On-State Resistance (Max)
5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-VSON (1.45x2.45)
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.18000¥37.18
10¥25.33100¥253.31
100¥19.24690¥1,924.69
500¥16.84430¥8,422.15
1,000¥16.10527¥16,105.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.19642¥45,589.26
6,000¥14.85998¥89,159.88
Manufacturers Standard Package