AQW214EAZ

DigiKey Part Number
255-AQW214EAZTR-ND - Tape & Reel (TR)
255-AQW214EAZCT-ND - Cut Tape (CT)
255-AQW214EAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW214EAZ
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.18000¥37.18
10¥34.88400¥348.84
25¥31.01080¥775.27
50¥29.46080¥1,473.04
100¥27.91010¥2,791.01
250¥24.80924¥6,202.31
500¥23.25872¥11,629.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.62216¥22,622.16
3,000¥22.21820¥66,654.60
Manufacturers Standard Package