G6DN-1A-SL DC24 | |
---|---|
DigiKey Part Number | 39-G6DN-1A-SLDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6DN-1A-SL DC24 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6DN-1A-SL DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | 1385VA, 625W | |
Coil Current | 4.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.2 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.58000 | ¥24.58 |
10 | ¥23.06100 | ¥230.61 |
25 | ¥20.49720 | ¥512.43 |
40 | ¥19.47450 | ¥778.98 |
100 | ¥18.44870 | ¥1,844.87 |
300 | ¥16.39857 | ¥4,919.57 |
500 | ¥15.37376 | ¥7,686.88 |
1,000 | ¥14.34880 | ¥14,348.80 |
4,900 | ¥13.83638 | ¥67,798.26 |