CPC40055ST | |
---|---|
DigiKey Part Number | 5656-CPC40055ST-ND |
Manufacturer | |
Manufacturer Product Number | CPC40055ST |
Description | SSR RELAY SPST-NO 5A 0-800V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CPC40055ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.32000 | ¥119.32 |
13 | ¥106.07846 | ¥1,379.02 |
26 | ¥100.77731 | ¥2,620.21 |
52 | ¥95.47308 | ¥4,964.60 |
104 | ¥90.16798 | ¥9,377.47 |
260 | ¥82.21246 | ¥21,375.24 |
507 | ¥76.90826 | ¥38,992.49 |
1,001 | ¥72.93029 | ¥73,003.22 |