Power Relays, Over 2 Amps

Results: 2
Series
AZ733AZSR235
Contact Form
DPDT (2 Form C)DPST-NO (2 Form A)
Contact Rating (Current)
12 A35 A
Switching Voltage
400VAC, 250VDC - Max440VAC, 150VDC - Max
Load - Max Switching
3324VA, 360W9695VA, 1050W
Coil Current
20 mA21.8 mA
Seal Rating
-Sealed - Fully
Coil Insulation
Class BClass F
Must Operate Voltage
16.8 VDC18 VDC
Must Release Voltage
1.2 VDC2.4 VDC
Operate Time
15 ms40 ms
Approval Agency
CUR, TUV, ULUL, VDE
Relay Type
EV Charging, SolarGeneral Purpose
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZ733-2AE-12DE
AZ733-2CE-24DE
RELAY GEN PURPOSE DPDT 12A 24V
American Zettler
909
In Stock
1 : ¥22.97000
Tray
Tray
Active
Through Hole
24VDC
DPDT (2 Form C)
12 A
400VAC, 250VDC - Max
3324VA, 360W
21.8 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
16.8 VDC
2.4 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL
General Purpose
-
-
AZSR235-2AE-24D
AZSR235-2AE-24D
RELAY EV CHG SOLAR DPST 35A 24V
American Zettler
498
In Stock
1 : ¥163.12000
Tray
Tray
Active
Through Hole
24VDC
DPST-NO (2 Form A)
35 A
440VAC, 150VDC - Max
9695VA, 1050W
20 mA
Non Latching
-
PC Pin
-
Class F
18 VDC
1.2 VDC
40 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
UL, VDE
EV Charging, Solar
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.