SMP-2A30-8ST

DigiKey Part Number
374-1420-5-ND
Manufacturer
Manufacturer Product Number
SMP-2A30-8ST
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 400 V
Load Current
100 mA
On-State Resistance (Max)
24 Ohms
Termination Style
Gull Wing
Operating Temperature
-
Package / Case
Supplier Device Package
8-SMD
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.65000¥36.65
10¥34.33200¥343.32
45¥28.98800¥1,304.46
90¥27.46256¥2,471.63
270¥24.41093¥6,590.95
540¥22.88528¥12,358.05
1,035¥21.35959¥22,107.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.