VOR2121B8 | |
---|---|
DigiKey Part Number | VOR2121B8-ND |
Manufacturer | |
Manufacturer Product Number | VOR2121B8 |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOR2121B8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, DIN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.61000 | ¥38.61 |
10 | ¥33.74200 | ¥337.42 |
25 | ¥31.97760 | ¥799.44 |
50 | ¥30.70140 | ¥1,535.07 |
100 | ¥29.47680 | ¥2,947.68 |
250 | ¥27.93228 | ¥6,983.07 |
500 | ¥26.81786 | ¥13,408.93 |
1,000 | ¥25.74812 | ¥25,748.12 |