G3VM-101UR(TR05)

DigiKey Part Number
Z4388TR-ND - Tape & Reel (TR)
Z4388CT-ND - Cut Tape (CT)
Z4388DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101UR(TR05)
Description
SSR RELAY SPST-NO 100MA 0-100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-101UR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 100 V
Load Current
100 mA
On-State Resistance (Max)
14 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-VSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.77000¥103.77
10¥97.31200¥973.12
25¥86.50160¥2,162.54
50¥82.17540¥4,108.77
100¥77.85020¥7,785.02
250¥69.19988¥17,299.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥64.87496¥32,437.48
1,000¥60.54998¥60,549.98
Manufacturers Standard Package