9001-12-10 | |
---|---|
DigiKey Part Number | 306-1270-ND |
Manufacturer | |
Manufacturer Product Number | 9001-12-10 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9001-12-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.69000 | ¥55.69 |
10 | ¥52.20000 | ¥522.00 |
25 | ¥46.40080 | ¥1,160.02 |
50 | ¥44.08200 | ¥2,204.10 |
100 | ¥41.76260 | ¥4,176.26 |
250 | ¥37.12196 | ¥9,280.49 |
500 | ¥34.80194 | ¥17,400.97 |
1,000 | ¥32.48173 | ¥32,481.73 |