PVA3354NPBF | |
---|---|
DigiKey Part Number | PVA3354NPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVA3354NPBF |
Description | SSR RELAY SPST-NO 150MA 0-300V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 300 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.40000 | ¥72.40 |
10 | ¥67.86000 | ¥678.60 |
25 | ¥60.31960 | ¥1,507.99 |
50 | ¥57.30180 | ¥2,865.09 |
100 | ¥54.28610 | ¥5,428.61 |
250 | ¥53.09692 | ¥13,274.23 |