AQY221R6TY | |
---|---|
DigiKey Part Number | 255-3593-2-ND - Tape & Reel (TR) 255-3593-1-ND - Cut Tape (CT) 255-3593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R6TY |
Description | SSR RELAY SPST-NO 800MA 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 800 mA | |
On-State Resistance (Max) | 350 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.63000 | ¥106.63 |
10 | ¥94.79100 | ¥947.91 |
25 | ¥90.05200 | ¥2,251.30 |
50 | ¥85.31100 | ¥4,265.55 |
100 | ¥80.57190 | ¥8,057.19 |
250 | ¥73.46276 | ¥18,365.69 |
500 | ¥68.72310 | ¥34,361.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥65.16850 | ¥65,168.50 |