AQY282SX | |
---|---|
DigiKey Part Number | 255-AQY282SXTR-ND - Tape & Reel (TR) 255-AQY282SXCT-ND - Cut Tape (CT) 255-AQY282SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY282SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY282SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥13.27300 | ¥132.73 |
25 | ¥11.80200 | ¥295.05 |
50 | ¥11.21220 | ¥560.61 |
100 | ¥10.62140 | ¥1,062.14 |
250 | ¥9.44140 | ¥2,360.35 |
500 | ¥8.85110 | ¥4,425.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.26108 | ¥8,261.08 |
3,000 | ¥8.11359 | ¥24,340.77 |
5,000 | ¥7.96606 | ¥39,830.30 |
10,000 | ¥7.84805 | ¥78,480.50 |