CPC1230NTR

DigiKey Part Number
5656-CPC1230NTR-ND - Tape & Reel (TR)
5656-CPC1230NTRCT-ND - Cut Tape (CT)
5656-CPC1230NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1230NTR
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
30 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.55000¥15.55
10¥14.60500¥146.05
25¥12.98560¥324.64
50¥12.33660¥616.83
100¥11.68690¥1,168.69
250¥10.38848¥2,597.12
500¥9.73904¥4,869.52
1,000¥9.08984¥9,089.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.08984¥18,179.68
4,000¥8.92752¥35,710.08
6,000¥8.76520¥52,591.20
10,000¥8.63533¥86,353.30
Manufacturers Standard Package