DCNLEV100-CN | |
---|---|
DigiKey Part Number | 5346-DCNLEV100-CN-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-CN |
Description | DC CONTACTOR 100A 750V 24VIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 750VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.30000 | ¥536.30 |
10 | ¥508.05500 | ¥5,080.55 |
30 | ¥479.83367 | ¥14,395.01 |
60 | ¥451.60783 | ¥27,096.47 |
120 | ¥423.38283 | ¥50,805.94 |