KAL10FB1K00 | |
---|---|
DigiKey Part Number | KAL10FB1K00-ND |
Manufacturer | |
Manufacturer Product Number | KAL10FB1K00 |
Description | RES CHAS MNT 1K OHM 1% 12.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL10FB1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥13.69400 | ¥136.94 |
25 | ¥13.37880 | ¥334.47 |
50 | ¥12.59060 | ¥629.53 |
100 | ¥10.43960 | ¥1,043.96 |
250 | ¥9.44292 | ¥2,360.73 |
500 | ¥9.23604 | ¥4,618.02 |