G3RV-202S DC24

DigiKey Part Number
Z8377-ND
Manufacturer
Manufacturer Product Number
G3RV-202S DC24
Description
SSR RELAY SPST-NO 2A 100-240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
G3RV-202S DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Circuit
Output Type
AC, Zero Cross
Voltage - Input
24VDC
Voltage - Load
100 V ~ 240 V
Load Current
2 A
Termination Style
Plug In
Operating Temperature
-40°C ~ 55°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, TUV
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.23000¥263.23
10¥250.10400¥2,501.04
25¥236.94080¥5,923.52
50¥223.77660¥11,188.83
100¥210.61400¥21,061.40
250¥197.45068¥49,362.67
Manufacturers Standard Package