Headers, Male Pins

Results: 8
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.
Series
BERGSTIK®Micro-One 205972Milli-Grid 87832TSM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
23561214
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderLatch LockPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)-
Contact Length - Post
0.135" (3.43mm)-
Overall Contact Length
0.465" (11.81mm)-
Insulation Height
0.100" (2.54mm)0.252" (6.40mm)0.283" (7.19mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin-Bismuth
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)39.4µin (1.00µm)
Contact Finish - Post
TinTin-Bismuth
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledThermoplastic
Features
-Board GuidePick and PlaceSolder Retention
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A per Contact4A per Contact-
Voltage Rating
250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-106-01-x-SV
TSM-106-01-L-SV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
1,033
In Stock
700
Factory
1 : ¥12.15000
Cut Tape (CT)
175 : ¥8.65800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
32,854
In Stock
1 : ¥18.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
77311-x02-03
77311-102-03LF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
1,286
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.135" (3.43mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
20597200xx
2059720021
M-ONE 2.0 RA ASSY 2CKT ETP BK
Molex
1,277
In Stock
1 : ¥10.10000
Cut Tape (CT)
550 : ¥6.94509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
-
-
-
0.283" (7.19mm)
Square
Tin-Bismuth
39.4µin (1.00µm)
Tin-Bismuth
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
4A per Contact
250VAC/DC
20597200xx
2059720031
M-ONE 2.0 RA ASSY 3CKT ETP BK
Molex
1,326
In Stock
1 : ¥10.92000
Cut Tape (CT)
550 : ¥7.55364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
-
-
-
0.283" (7.19mm)
Square
Tin-Bismuth
39.4µin (1.00µm)
Tin-Bismuth
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
4A per Contact
250VAC/DC
TSM-1xx-01-x-DV
TSM-106-01-S-DV-P-TR
CONN HEADER SMD 12POS 2.54MM
Samtec Inc.
170
In Stock
900
Factory
1 : ¥22.08000
Cut Tape (CT)
150 : ¥19.04607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
77311-x02-02
77311-102-02LF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
2,923
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.135" (3.43mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
20597200xx
2059720051
M-ONE 2.0 RA ASSY 5CKT ETP BK
Molex
12,509
In Stock
1 : ¥11.82000
Cut Tape (CT)
550 : ¥4.41358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
-
-
-
0.283" (7.19mm)
Square
Tin-Bismuth
39.4µin (1.00µm)
Tin-Bismuth
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
4A per Contact
250VAC/DC
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.