342-10-103-00-593000 | |
---|---|
DigiKey Part Number | ED6664-03-ND |
Manufacturer | |
Manufacturer Product Number | 342-10-103-00-593000 |
Description | CONN HDR DIP POST 3POS GOLD |
Customer Reference | |
Detailed Description | 3 Position DIP, DIL - Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.44900 | ¥94.49 |
100 | ¥8.48240 | ¥848.24 |
500 | ¥6.94024 | ¥3,470.12 |
1,000 | ¥6.16901 | ¥6,169.01 |
5,000 | ¥5.39791 | ¥26,989.55 |
10,000 | ¥5.12802 | ¥51,280.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/293/811/MFG_342-10-101-00-593000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/132/MFG_342-10-102-00-593000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/266/133/MFG_342-10-104-00-593000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/283/917/MFG_342-SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/283/917/MFG_342-SERIES_tmb.jpg)