Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,573 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.50029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.159" (4.05mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
17,695 In Stock | 1 : ¥9.44000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
8,665 In Stock | 1 : ¥3.94000 Tube | - | Tube | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.247" (6.28mm) | Square | Tin | - | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 6.5A (AC/DC) | 250VAC/DC | ||
0 In Stock Check Lead Time | 1 : ¥2.13000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | 0.130" (3.30mm) | 0.134" (3.40mm) | 0.333" (8.45mm) | 0.236" (6.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V |