PRPC002SAAN-RC

DigiKey Part Number
S1011EC-02-ND
Manufacturer
Manufacturer Product Number
PRPC002SAAN-RC
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC002SAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.41900¥4.19
100¥0.30700¥30.70
500¥0.25450¥127.25
1,000¥0.22265¥222.65
5,000¥0.19083¥954.15
10,000¥0.18553¥1,855.30
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 7024
Unit Price: ¥0.82000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 27136
Unit Price: ¥0.82000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 8642
Unit Price: ¥1.07000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 16249
Unit Price: ¥1.31000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 9421
Unit Price: ¥1.23000