Headers, Male Pins

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
23
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF58 Series
DF58-2P-1.2V(21)
CONN HEADER SMD 2POS 1.2MM
Hirose Electric Co Ltd
50,600
In Stock
1 : ¥3.37000
Cut Tape (CT)
6,000 : ¥1.76511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.047" (1.20mm)
2
1
-
All
Board to Cable/Wire
Unshrouded
Surface Mount
Solder
Swing Lock
-
-
-
0.095" (2.41mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 85°C
-
UL94 V-0
Black
-
100VDC
DF58 Series
DF58-3P-1.2V(21)
CONN HEADER SMD 3POS 1.2MM
Hirose Electric Co Ltd
23,622
In Stock
1 : ¥5.34000
Cut Tape (CT)
6,000 : ¥2.35992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.047" (1.20mm)
3
1
-
All
Board to Cable/Wire
Unshrouded
Surface Mount
Solder
Swing Lock
-
-
-
0.095" (2.41mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 85°C
-
UL94 V-0
Black
-
100VDC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.