1-829315-0 | |
---|---|
DigiKey Part Number | A121780-ND |
Manufacturer | |
Manufacturer Product Number | 1-829315-0 |
Description | CONN HDR 20POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-829315-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.866" (22.000mm) | |
Length - Post (Mating) | 0.307" (7.800mm) | |
Length - Stack Height | 0.433" (11.000mm) | |
Length - Tail | 0.126" (3.200mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥24.86700 | ¥248.67 |
200 | ¥22.07450 | ¥4,414.90 |
600 | ¥20.29847 | ¥12,179.08 |
1,000 | ¥18.14170 | ¥18,141.70 |
5,000 | ¥15.73130 | ¥78,656.50 |