Headers, Male Pins

Results: 3
Manufacturer
3MAmphenol ICC (FCI)
Series
D2500Quickie™
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Fastening Type
Latch Lock/Eject HooksPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.243" (6.17mm)
Insulation Height
0.390" (9.91mm)0.640" (16.26mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledThermoplastic
Features
Keying SlotKeying Slot, Pick and Place
Operating Temperature
-55°C ~ 105°C-
Current Rating (Amps)
1.75A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
D2550-6V0C-AR-WG
D2550-6V0C-AR-WG
CONN HEADER SMD 50POS 2.54MM
3M
1,109
In Stock
1 : ¥44.41000
Cut Tape (CT)
200 : ¥35.51475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
53611-G50-8LF
53611-G50-8LF
CONN HEADER SMD 50POS 2.54MM
Amphenol ICC (FCI)
127
In Stock
1 : ¥66.58000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.230" (5.84mm)
-
-
0.640" (16.26mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
Keying Slot
-
-
UL94 V-0
Black
-
-
53612-G50-8LF
53612-G50-8LF
CONN HEADER SMD 50POS 2.54MM
Amphenol ICC (FCI)
172
In Stock
1 : ¥89.57000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.230" (5.84mm)
-
-
0.640" (16.26mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
Keying Slot
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.