Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Manufacturer
MolexSamtec Inc.
Series
Edge Rate™ ERF8Edge Rate™ ERM8SlimStack 52465
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Center Strip ContactsReceptacle, Center Strip ContactsSocket, Outer Shroud Contacts
Features
-Board Guide
Contact Finish
GoldTin
Contact Finish Thickness
10.0µin (0.25µm)120.0µin (3.05µm)
Mated Stacking Heights
4.5mm, 5.65mm, 7mm7mm, 10mm, 13mm, 14mm, 20mm10mm, 12mm, 15mm
Height Above Board
0.140" (3.55mm)0.210" (5.33mm)0.351" (8.91mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0524651071
0524651071
CONN RCPT 10POS SMD TIN
Molex
22,910
In Stock
1 : ¥12.48000
Cut Tape (CT)
1,000 : ¥6.92021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.65mm, 7mm
0.140" (3.55mm)
ERF8-005-05.0-L-DV-TR
ERF8-005-05.0-L-DV-TR
CONN SOCKET 10POS SMD GOLD
Samtec Inc.
451
In Stock
1 : ¥26.76000
Cut Tape (CT)
475 : ¥24.80844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERM8-005-05.0-L-DV-TR
ERM8-005-05.0-L-DV-TR
CONN HDR 10POS SMD GOLD
Samtec Inc.
651
In Stock
1 : ¥27.99000
Cut Tape (CT)
325 : ¥18.96018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-005-08.0-L-DV-TR
ERM8-005-08.0-L-DV-TR
CONN HDR 10POS SMD GOLD
Samtec Inc.
284
In Stock
1 : ¥37.76000
Cut Tape (CT)
175 : ¥30.18143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.