BBL-104-G-F

DigiKey Part Number
SAM1001-04-ND
Manufacturer
Manufacturer Product Number
BBL-104-G-F
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-104-G-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.122" (3.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.332" (8.43mm)
Insulation Height
0.085" (2.15mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Nickel
Contact Material
-
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.11000¥20.11
10¥18.25900¥182.59
100¥16.08710¥1,608.71
500¥13.67376¥6,836.88
1,000¥11.66293¥11,662.93
5,000¥10.60671¥53,033.55
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥5.83000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 787
Unit Price: ¥10.84000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥16.26000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: ¥25.12000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 797
Unit Price: ¥30.13000