Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.Molex
Series
Archer M50M22Mini-Fit Jr 5566Pico-Clasp 501568
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.165" (4.20mm)
Number of Positions
2410
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.165" (4.20mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.138" (3.50mm)-
Contact Length - Post
0.091" (2.30mm)0.138" (3.50mm)-
Overall Contact Length
0.248" (6.30mm)0.287" (7.30mm)-
Insulation Height
0.039" (1.00mm)0.059" (1.50mm)0.126" (3.20mm)0.504" (12.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)40.0µin (1.02µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TThermoplastic
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5015680207
5015680207
CONN HEADER SMD R/A 2POS 1MM
Molex
8,650
In Stock
1 : ¥4.68000
Cut Tape (CT)
1,700 : ¥2.45044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.126" (3.20mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
M50-3500542
M50-3500542
CONN HEADER VERT 10POS 1.27MM
Harwin Inc.
5,674
In Stock
1 : ¥11.74000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M22 2 Pos
M22-2510205
CONN HEADER VERT 2POS 2MM
Harwin Inc.
30,591
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.091" (2.30mm)
0.287" (7.30mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
0039310047
0039310047
CONN HEADER VERT 4POS 4.2MM
Molex
4,805
In Stock
1 : ¥10.75000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.