Rectangular Connector Housings

Results: 4
Series
EconoSeal J Mark IIEconoSeal J Mark II 070
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
3610
Pitch
0.189" (4.80mm)-
Number of Rows
12
Row Spacing
0.220" (5.60mm)-
Fastening Type
-Latch Holder
Features
-Sealed
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1,372
In Stock
1 : ¥7.22000
Bulk
Bulk
Active
Receptacle
Male Pin
3
0.189" (4.80mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
-
Polybutylene Terephthalate (PBT)
-30°C ~ 105°C
174657-2
174657-2
CONN RCPT HSG 10POS 4.80MM
TE Connectivity AMP Connectors
1,595
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Receptacle
Male Pin
10
0.189" (4.80mm)
2
0.220" (5.60mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polybutylene Terephthalate (PBT)
-30°C ~ 105°C
560
In Stock
1 : ¥10.18000
Bulk
Bulk
Active
Receptacle
Male Pin
6
-
2
0.220" (5.60mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polybutylene Terephthalate (PBT)
-30°C ~ 105°C
3,044
In Stock
1 : ¥14.29000
Bulk
Bulk
Active
Plug
Female Socket
3
0.189" (4.80mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Sealed
Polybutylene Terephthalate (PBT)
-30°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.