Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,950 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
1,248 In Stock | 1 : ¥12.12000 Bulk | Bulk | Active | Plug | Male or Female | 2 | - | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
187 In Stock | 1 : ¥19.27000 Bulk | Bulk | Active | Plug | Male or Female | 14 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | - |