TSW-105-14-G-S

DigiKey Part Number
SAM1053-05-ND
Manufacturer
Manufacturer Product Number
TSW-105-14-G-S
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-105-14-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥4.86800¥48.68
100¥4.37500¥437.50
500¥3.57980¥1,789.90
1,000¥3.18204¥3,182.04
5,000¥2.78426¥13,921.30
10,000¥2.64505¥26,450.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 6573
Unit Price: ¥1.56000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 3152
Unit Price: ¥2.96000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1737
Unit Price: ¥3.86000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2827
Unit Price: ¥5.09000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1858
Unit Price: ¥6.90000