50271-00201-001 | |
---|---|
DigiKey Part Number | 4294-50271-00201-001TR-ND - Tape & Reel (TR) 4294-50271-00201-001CT-ND - Cut Tape (CT) 4294-50271-00201-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50271-00201-001 |
Description | 1.25MM PITCH 2 POSITION WIRE TO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.92800 | ¥9.28 |
100 | ¥0.70440 | ¥70.44 |
500 | ¥0.58536 | ¥292.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.51765 | ¥776.48 |
3,000 | ¥0.47992 | ¥1,439.76 |
4,500 | ¥0.45948 | ¥2,067.66 |
7,500 | ¥0.43532 | ¥3,264.90 |
10,500 | ¥0.42034 | ¥4,413.57 |
15,000 | ¥0.40522 | ¥6,078.30 |
37,500 | ¥0.36974 | ¥13,865.25 |
75,000 | ¥0.34585 | ¥25,938.75 |
150,000 | ¥0.32839 | ¥49,258.50 |