Rectangular Connector Housings

Results: 3
Manufacturer
MolexSamtec Inc.
Series
Micro-Fit 3.0 43025Mini Mate® IPD1
Number of Positions
4812
Pitch
0.100" (2.54mm)0.118" (3.00mm)
Row Spacing
0.100" (2.54mm)0.118" (3.00mm)
Color
BlackWhite
Features
-Polarizing Key
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
43025-0400
0430250400
CONN RCPT HSG 4POS 3.00MM
Molex
60,365
In Stock
1 : ¥3.84000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
IPD1-06-D
IPD1-06-D-K
CONN RCPT HSG 12POS 2.54MM
Samtec Inc.
7,581
In Stock
1 : ¥7.67000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Latch Lock
White
Polarizing Key
Polyamide (PA66), Nylon 6/6
-
IPD1-04-D-K
IPD1-04-D-K
CONN RCPT HSG 8POS 2.54MM
Samtec Inc.
2,322
In Stock
1 : ¥9.68000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Latch Lock
White
Polarizing Key
Polyamide (PA66), Nylon 6/6
-
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.