Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,051 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
27,316 In Stock | 1 : ¥17.73000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | - | - | UL94 V-0 | Black | - | - | |||
2,019 In Stock | 1 : ¥28.32000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.110" (2.79mm) | - | 0.315" (8.00mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | Brass | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC |