LCQT-SOT23-6 | |
---|---|
DigiKey Part Number | A879AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-SOT23-6 |
Description | SOCKET ADAPTER SOT-23 TO 6DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LCQT-SOT23-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT23 | |
Number of Positions | 6 | |
Pitch | 0.037" (0.95mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.500" W (10.16mm x 12.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥21.08200 | ¥210.82 |
25 | ¥19.96560 | ¥499.14 |
50 | ¥19.50260 | ¥975.13 |
100 | ¥18.57320 | ¥1,857.32 |
250 | ¥16.25156 | ¥4,062.89 |
500 | ¥15.78722 | ¥7,893.61 |
1,000 | ¥13.46557 | ¥13,465.57 |
2,500 | ¥12.53691 | ¥31,342.28 |