AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock 36 Factory | 1 : ¥664.26000 Bulk | Bulk | Active | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 7 A | 96W | ITE (Commercial) | - | - | - | Benchtop | 7.50" L x 6.50" W x 3.75" H (190.5mm x 165.1mm x 95.3mm) | - | |||
23 In Stock 64 Factory | 1 : ¥2,636.58000 Bulk | Bulk | Active | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 40 A | 550W | ITE (Commercial) | - | - | - | Benchtop | 11.50" L x 10.50" W x 6.75" H (292.1mm x 266.7mm x 171.5mm) | - | |||
3 In Stock 18 Factory | 1 : ¥3,223.91000 Bulk | Bulk | Active | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 60 A | 828W | ITE (Commercial) | - | - | - | Benchtop | 11.50" L x 10.50" W x 6.75" H (292.1mm x 266.7mm x 171.5mm) | - | |||
0 In Stock | 6 : ¥533.70500 Bulk | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 4.5 A | 62W | ITE (Commercial) | - | - | - | Benchtop | 8.25" L x 3.00" W x 3.25" H (209.6mm x 76.2mm x 82.6mm) | - | |||
0 In Stock | 6 : ¥724.66500 Bulk | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 3 A | 41W | ITE (Commercial) | - | - | - | Benchtop | 7.50" L x 4.50" W x 3.00" H (190.5mm x 114.3mm x 76.2mm) | - | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥2,061.56000 Bulk | Bulk | Active | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 25 A | 345W | ITE (Commercial) | - | - | - | Benchtop | 10.25" L x 6.25" W x 6.75" H (260.4mm x 158.8mm x 171.5mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 3 A | 41W | ITE (Commercial) | - | - | - | Benchtop | 7.50" L x 4.50" W x 3.00" H (190.5mm x 114.3mm x 76.2mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 10 A | 138W | ITE (Commercial) | - | - | - | Benchtop | 7.75" L x 6.75" W x 4.50" H (196.9mm x 171.5mm x 114.3mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 12 A | 166W | ITE (Commercial) | - | - | - | Benchtop | 7.75" L x 6.75" W x 4.50" H (196.9mm x 171.5mm x 114.3mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 15 A | 207W | ITE (Commercial) | - | - | - | Benchtop | 10.00" L x 6.00" W x 4.50" H (254.0mm x 152.4mm x 114.3mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 50 A | 690W | ITE (Commercial) | - | - | - | Benchtop | 11.50" L x 10.50" W x 6.75" H (292.1mm x 266.7mm x 171.5mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 20 A | 276W | ITE (Commercial) | - | - | - | Benchtop | 10.00" L x 6.00" W x 4.50" H (254.0mm x 152.4mm x 114.3mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 30 A | 414W | ITE (Commercial) | - | - | - | Benchtop | 10.25" L x 6.25" W x 6.75" H (260.4mm x 158.8mm x 171.5mm) | - |