PR20 | |
---|---|
DigiKey Part Number | TL272-ND |
Manufacturer | |
Manufacturer Product Number | PR20 |
Description | AC/DC CONVERTER 13.8V 276W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 13.8V 120VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 120VAC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Benchtop | |
Size / Dimension | 10.00" L x 6.00" W x 4.50" H (254.0mm x 152.4mm x 114.3mm) | |
Approval Agency | - | |
Minimum Load Required | - |