16-00063 | |
---|---|
DigiKey Part Number | 839-1668-ND |
Manufacturer | |
Manufacturer Product Number | 16-00063 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.19" L x 1.56" W x 1.06" H (55.5mm x 39.5mm x 27.0mm) | |
Approval Agency | cULus, FCC | |
Weight | 0.164 lb (74.39 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.13000 | ¥74.13 |
5 | ¥70.42400 | ¥352.12 |
10 | ¥68.57600 | ¥685.76 |
25 | ¥64.87040 | ¥1,621.76 |
50 | ¥61.16300 | ¥3,058.15 |
120 | ¥59.31033 | ¥7,117.24 |
360 | ¥55.60319 | ¥20,017.15 |
600 | ¥51.89637 | ¥31,137.82 |