Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥1,025.90000 Bulk | Bulk | Not For New Designs | AC | 1 | 340 ~ 575 VAC (3 Phase) | - | - | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.68" L x 2.92" W x 4.88" H (118.9mm x 74.2mm x 124.0mm) | CE | - | |||
14 In Stock | 1 : ¥3,356.09000 Box | - | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 372V | 24V | - | - | - | - | - | 20A | 480W | 4.242 kV | Industrial, ITE (Commercial) | 92% | -25°C ~ 70°C | Adjustable Output, IP20, PFC, Universal Input | 6.69" L x 3.74" W x 5.00" H (170.0mm x 95.0mm x 127.0mm) | cURus, UL | 60950-1; UL 508 |