TOL-24059

DigiKey Part Number
1568-TOL-24059-ND
Manufacturer
Manufacturer Product Number
TOL-24059
Description
USB A AND C POWER DELIVERY (PD)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3V, 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
3.3V, 5V, 9V, 12V, 15V, 20V
Current - Output (Max)
1.5A, 2.5A, 3A, 3.25A
Power (Watts)
65 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle, USB C Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
-
Approval Agency
CE, FCC
Standard Number
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.91000¥171.91
Manufacturers Standard Package