LM25-23B12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 81
Unit Price: ¥101.88000
Datasheet

Similar


DComponents
In Stock: 6
Unit Price: ¥105.09000
Datasheet

Similar


DComponents
In Stock: 3
Unit Price: ¥94.49000
Datasheet

Similar


TDK-Lambda
In Stock: 5,315
Unit Price: ¥175.12000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 847
Unit Price: ¥97.94000
Datasheet

Similar


Traco Power
In Stock: 9
Unit Price: ¥270.51000
Datasheet

Similar


CUI Inc.
In Stock: 163
Unit Price: ¥109.11000
Datasheet

LM25-23B12

DigiKey Part Number
2725-LM25-23B12-ND
Manufacturer
Manufacturer Product Number
LM25-23B12
Description
AC/DC CONVERTER 12V 25W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)
Approval Agency
CB, CCC, CE, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
-